Technical Document
Specifications
Brand
MitsubishiPower Rating
30 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
57 A, 62 A
For Use With
Compressor, Fan Application, Pump
Series
F800
IP Rating
IP00
Drive Type
PID Control
Mounting Type
Panel
Filter Included
Yes
Control Panel
Yes
Overall Depth
400mm
Overall Width
190mm
Standards Met
EN 50598-2 Class IE2, EN 61800-5-2 SIL2, EN ISO 13849-1 PLd/Cat.3/EN 61508, IEC60721-3-3 Class 3C2
Function
Motor Control
Overall Length
250mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MitsubishiPower Rating
30 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
57 A, 62 A
For Use With
Compressor, Fan Application, Pump
Series
F800
IP Rating
IP00
Drive Type
PID Control
Mounting Type
Panel
Filter Included
Yes
Control Panel
Yes
Overall Depth
400mm
Overall Width
190mm
Standards Met
EN 50598-2 Class IE2, EN 61800-5-2 SIL2, EN ISO 13849-1 PLd/Cat.3/EN 61508, IEC60721-3-3 Class 3C2
Function
Motor Control
Overall Length
250mm
Country of Origin
China