Technical Document
Specifications
Brand
MitsubishiAccessory Type
EMI Filter
For Use With
FR-D720S-008-042, FR-E720S-008-030 EC
Current Rating
14 A
Length
168mm
Width
72mm
Depth
38mm
Dimensions
168 x 72 x 38 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mitsubishi Power Line Filter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Mitsubishi Power Line Filter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MitsubishiAccessory Type
EMI Filter
For Use With
FR-D720S-008-042, FR-E720S-008-030 EC
Current Rating
14 A
Length
168mm
Width
72mm
Depth
38mm
Dimensions
168 x 72 x 38 mm
Country of Origin
United Kingdom