Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 89.6 x 17.9 mm Display, 24 V dc Supply, 155.2 x 113.6 x 48.6 mm

RS Stock No.: 492-967Brand: MitsubishiManufacturers Part No.: E1012
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E1000

Display Type

LCD

Display Size

89.6 x 17.9 mm

Display Resolution

160 x 32pixels

Display Colour

Monochrome

Port Type

DB25, DB9

Processor Type

Intel XScale

Onboard Memory

64 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

155.2 x 113.6 x 48.6 mm

Depth

48.6mm

Length

155.2mm

Width

113.6mm

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

E1012

The E1012 has an IP66-rated front and built-in support for alarm-handling, multi-language and recipe management. Communication ports for RS232/422/485 are also built-in.,The panels are equipped with monochrome FSTN displays and offer resolutions of 160x32 pixels, which enables the use of for instance Asian and Russian characters. The displays also have dimmable backlight so that they easily can be optimized for the surrounding light conditions.

Aluminium frame and casing in appealing design, powder-coated in ""steel""-grey colour, provides IP66 protection and gives a timeless look
The 6 function keys can be used for controlling, with an explanatory text in the display or on a text strip, and the 6 LEDs for status indication
Graphical key models, monochrome, no touch, embedded O/S (no Windows CE)
Look and feel like the other E1000 models, same cables can be used
E-Designer Version 7.40 required to program the new operator terminals

Mitsubishi E Range

The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 89.6 x 17.9 mm Display, 24 V dc Supply, 155.2 x 113.6 x 48.6 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 89.6 x 17.9 mm Display, 24 V dc Supply, 155.2 x 113.6 x 48.6 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

E1000

Display Type

LCD

Display Size

89.6 x 17.9 mm

Display Resolution

160 x 32pixels

Display Colour

Monochrome

Port Type

DB25, DB9

Processor Type

Intel XScale

Onboard Memory

64 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

155.2 x 113.6 x 48.6 mm

Depth

48.6mm

Length

155.2mm

Width

113.6mm

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

E1012

The E1012 has an IP66-rated front and built-in support for alarm-handling, multi-language and recipe management. Communication ports for RS232/422/485 are also built-in.,The panels are equipped with monochrome FSTN displays and offer resolutions of 160x32 pixels, which enables the use of for instance Asian and Russian characters. The displays also have dimmable backlight so that they easily can be optimized for the surrounding light conditions.

Aluminium frame and casing in appealing design, powder-coated in ""steel""-grey colour, provides IP66 protection and gives a timeless look
The 6 function keys can be used for controlling, with an explanatory text in the display or on a text strip, and the 6 LEDs for status indication
Graphical key models, monochrome, no touch, embedded O/S (no Windows CE)
Look and feel like the other E1000 models, same cables can be used
E-Designer Version 7.40 required to program the new operator terminals

Mitsubishi E Range

The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.