Technical Document
Specifications
Brand
MillerCable Type
Fibre Optic
Minimum Size
0.254mm
Overall Length
135 mm
Country of Origin
United States
P.O.A.
Miller Wire Stripper, 0.254mm Min, 135 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Miller Wire Stripper, 0.254mm Min, 135 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MillerCable Type
Fibre Optic
Minimum Size
0.254mm
Overall Length
135 mm
Country of Origin
United States
