Technical Document
Specifications
Brand
Microwave SolutionsDetector Type
Motion Detector
Depth
46 mm
Width
37.75mm
Height
9.8 mm
Series
MDU27
Additional Features
High Sensitivity, High Stability, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile
Product details
MDU2750 Doppler Motion Detector Module 10.525 GHz (Belgium, Italy, Netherlands, US)
The Microwave Solutions MDU2750 Motion Detector Module is an X-Band Microwave Transceiver that utilises the Doppler Effect to detect movement. The MDU2750 emits a microwave signal which is compared against the returned signal for frequency shift, indicating movement. This comparison generates an IF output signal that can be amplified and processed by host system circuitry.
This version of the MDU2750 operates at 10.525 GHz making it suitable for applications in Belgium, Italy, the Netherlands and the US.
Features
High Sensitivity
High Stability
Integrated Patch Antenna
Small, Flat Profile
Metal Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440 & FCC 15.245
RoHS Compliant
Characteristics
Frequency: 10.525 GHz
Power Output: 10 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -86 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 45 mA (typical)
Pulse Mode Operating Current: 2 mA (typical)
Dimensions: 46.00 x 37.75 x 9.80 mm
Operating Temperature Range: -20 to +55°C
Typical Applications
Intrusion Alarms
Home Automation
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Microwave Motion Detector Modules, Microwave Solutions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Microwave SolutionsDetector Type
Motion Detector
Depth
46 mm
Width
37.75mm
Height
9.8 mm
Series
MDU27
Additional Features
High Sensitivity, High Stability, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile
Product details
MDU2750 Doppler Motion Detector Module 10.525 GHz (Belgium, Italy, Netherlands, US)
The Microwave Solutions MDU2750 Motion Detector Module is an X-Band Microwave Transceiver that utilises the Doppler Effect to detect movement. The MDU2750 emits a microwave signal which is compared against the returned signal for frequency shift, indicating movement. This comparison generates an IF output signal that can be amplified and processed by host system circuitry.
This version of the MDU2750 operates at 10.525 GHz making it suitable for applications in Belgium, Italy, the Netherlands and the US.
Features
High Sensitivity
High Stability
Integrated Patch Antenna
Small, Flat Profile
Metal Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440 & FCC 15.245
RoHS Compliant
Characteristics
Frequency: 10.525 GHz
Power Output: 10 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -86 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 45 mA (typical)
Pulse Mode Operating Current: 2 mA (typical)
Dimensions: 46.00 x 37.75 x 9.80 mm
Operating Temperature Range: -20 to +55°C
Typical Applications
Intrusion Alarms
Home Automation
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing