Microchip PIC16F18876-I/MV, 8bit Microcontroller, PIC16LF, 32MHz, 28 kB Flash, 40-Pin UQFN

RS Stock No.: 905-3084Brand: MicrochipManufacturers Part No.: PIC16F18876-I/MV
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

2 x 10 bit

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

1 (35 x 10 bit)

Height

0.5mm

Width

5mm

Dimensions

5 x 5 x 0.5mm

Product details

PIC16F1885x/1887x 8-Bit Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1885x/1887xx Microcontrollers are based on Microchip’s Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Additionally these devices are Microchip’s first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)

Power Saving Features

Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)

Peripheral Features

10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16F18876-I/MV, 8bit Microcontroller, PIC16LF, 32MHz, 28 kB Flash, 40-Pin UQFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Microchip PIC16F18876-I/MV, 8bit Microcontroller, PIC16LF, 32MHz, 28 kB Flash, 40-Pin UQFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

2 x 10 bit

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

1 (35 x 10 bit)

Height

0.5mm

Width

5mm

Dimensions

5 x 5 x 0.5mm

Product details

PIC16F1885x/1887x 8-Bit Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1885x/1887xx Microcontrollers are based on Microchip’s Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Additionally these devices are Microchip’s first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)

Power Saving Features

Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)

Peripheral Features

10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more