MGC3030-I/SS Microchip, 10cm 3.3 V 28-Pin SSOP

RS Stock No.: 880-2671Brand: MicrochipManufacturers Part No.: MGC3030-I/SS
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

115 kHz

Sensing Distance

10cm

Switching Mode

Analogue

Output Type

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Maximum Supply Current

20 mA

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Length

10.5mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Product details

Human Machine Interface (HMI), Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MGC3030-I/SS Microchip, 10cm 3.3 V 28-Pin SSOP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MGC3030-I/SS Microchip, 10cm 3.3 V 28-Pin SSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

115 kHz

Sensing Distance

10cm

Switching Mode

Analogue

Output Type

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Maximum Supply Current

20 mA

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Length

10.5mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Product details

Human Machine Interface (HMI), Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more