Technical Document
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip MCP1643-I/MS, Boost Converter 8-Pin, MSOP
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Microchip MCP1643-I/MS, Boost Converter 8-Pin, MSOP
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm