Microchip Battery Charger for MCP1631HV

RS Stock No.: 742-4245Brand: MicrochipManufacturers Part No.: MCP1631RD-MCC1
brand-logo

Technical Document

Specifications

Power Management Function

Battery Charger

Kit Classification

Reference Design

Featured Device

MCP1631HV

Product details

MCP1631HV Multi-Chemistry Charger Board

The MCP1631 Multi-Chemistry Battery Charger Reference Design is a complete stand-alone constant current battery charger for NiMH, NiCd or constant current / constant voltage for Li-Ion battery packs. When charging NiMH or NiCd batteries, the reference design is capable of charging one, two, three or four batteries connected in series. If Li-Ion chemistry is selected, the board is capable of charging one or two series batteries. This board utilizes Microchip’s MCP1631HV (high-speed PIC® MCU PWM TSSOP-20) and PIC16F883 (28 pin SSOP). The input voltage range for the demo board is 5.5V to 16V.

Input voltage range +5.5V to +16V (VIN > VBATT)
Maximum of 2A Charge Current for single cell Li-Ion
Charge NiMH, NiCd or Li-Ion Chemistries
Charge 1 or 2 Cell Li-Ion Batteries in Series
Charge 1 to 4 Cells of NiMH or NiCd Batteries in Series
Select Chemistry and Cells using push buttons
ON/OFF switch
Charge Status Indication
Programmable Charge Profile
OV Shutdown
Short Circuit Protection

PWM (Pulse Width Modulation) Controllers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Battery Charger for MCP1631HV
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Microchip Battery Charger for MCP1631HV
Stock information temporarily unavailable.

Technical Document

Specifications

Power Management Function

Battery Charger

Kit Classification

Reference Design

Featured Device

MCP1631HV

Product details

MCP1631HV Multi-Chemistry Charger Board

The MCP1631 Multi-Chemistry Battery Charger Reference Design is a complete stand-alone constant current battery charger for NiMH, NiCd or constant current / constant voltage for Li-Ion battery packs. When charging NiMH or NiCd batteries, the reference design is capable of charging one, two, three or four batteries connected in series. If Li-Ion chemistry is selected, the board is capable of charging one or two series batteries. This board utilizes Microchip’s MCP1631HV (high-speed PIC® MCU PWM TSSOP-20) and PIC16F883 (28 pin SSOP). The input voltage range for the demo board is 5.5V to 16V.

Input voltage range +5.5V to +16V (VIN > VBATT)
Maximum of 2A Charge Current for single cell Li-Ion
Charge NiMH, NiCd or Li-Ion Chemistries
Charge 1 or 2 Cell Li-Ion Batteries in Series
Charge 1 to 4 Cells of NiMH or NiCd Batteries in Series
Select Chemistry and Cells using push buttons
ON/OFF switch
Charge Status Indication
Programmable Charge Profile
OV Shutdown
Short Circuit Protection

PWM (Pulse Width Modulation) Controllers, Microchip