Technical Document
Specifications
Brand
MicrochipLED Technology
LED Driver
Kit Classification
Evaluation Board
Featured Device
HV9861
Kit Name
Supertex
Product details
HV9861ADB1 Supertex 350mA 21W AC LED Driver IC Evaluation Board
The HV9861ADB1 is a high-brightness LED driver evaluation board from Supertex Inc. (a subsidiary of Microchip Technology) utilising a patented average-mode, constant-current control scheme. The power conversion stage of the HV9861ADB1 consists of a diode bridge rectifier followed by a buck converter operating with fixed off-time of 20μs. Featured is tight regulation of the LED current to within a few milliamps over the entire range of the input AC line and the output LED string voltage. PWM dimming can be achieved by applying a pulse-width modulated square wave signal between the PWMD and GND pins.
LED Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MicrochipLED Technology
LED Driver
Kit Classification
Evaluation Board
Featured Device
HV9861
Kit Name
Supertex
Product details
HV9861ADB1 Supertex 350mA 21W AC LED Driver IC Evaluation Board
The HV9861ADB1 is a high-brightness LED driver evaluation board from Supertex Inc. (a subsidiary of Microchip Technology) utilising a patented average-mode, constant-current control scheme. The power conversion stage of the HV9861ADB1 consists of a diode bridge rectifier followed by a buck converter operating with fixed off-time of 20μs. Featured is tight regulation of the LED current to within a few milliamps over the entire range of the input AC line and the output LED string voltage. PWM dimming can be achieved by applying a pulse-width modulated square wave signal between the PWMD and GND pins.