Technical Documents
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 V
Number of PCI Channels
0
Minimum Operating Temperature
-45 °C
Instruction Set Architecture
RISC
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
1(28 x 10 bit)
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1(4 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Product Details
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tray) (Exc. GST)
Production pack (Tray)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Supplied in a Tray) (Exc. GST)
Stock information temporarily unavailable.
Production pack (Tray)
5
Technical Documents
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 V
Number of PCI Channels
0
Minimum Operating Temperature
-45 °C
Instruction Set Architecture
RISC
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
1(28 x 10 bit)
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1(4 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Product Details