Technical Document
Specifications
Brand
MicrochipKit Classification
Development Kit
Product details
Motor Control Device Board ATAVRMC310
The ATAVRMC310 is the device board for ATmel ATmega32M1 AVR® microcontrollers which drives brushless DC, brushed DC and stepper motors when connected to the ATAVRMC300 power stage board.
Motor Control device board for Atmel ATmega32M1 microcontroller
Modular system with 2.54mm pin header connectors for power Stage Board ATAVRMC300
Sensor & sensorless modes capabilities for DC motors
Hall sensor header
Potentiometer for motor control
Networking interfaces: LIN, CAN
Headers for Atmel DB101 Display module
USB interface for PC connection
Works with Atmel Motor Control Center software
Electric specifications are supplied with Power Stage Board like ATAVRMC300 from 3.3V up to 5V
Motor Controllers & Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MicrochipKit Classification
Development Kit
Product details
Motor Control Device Board ATAVRMC310
The ATAVRMC310 is the device board for ATmel ATmega32M1 AVR® microcontrollers which drives brushless DC, brushed DC and stepper motors when connected to the ATAVRMC300 power stage board.
Motor Control device board for Atmel ATmega32M1 microcontroller
Modular system with 2.54mm pin header connectors for power Stage Board ATAVRMC300
Sensor & sensorless modes capabilities for DC motors
Hall sensor header
Potentiometer for motor control
Networking interfaces: LIN, CAN
Headers for Atmel DB101 Display module
USB interface for PC connection
Works with Atmel Motor Control Center software
Electric specifications are supplied with Power Stage Board like ATAVRMC300 from 3.3V up to 5V