Technical Document
Specifications
Brand
MicrochipTechnology
Evaluation Kit
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
AT32UC3C0512C
Processor Type
MCU
Product details
UC3C-EK Evaluation Kit
The UC3C-EK is a comprehensive kit designed to evaluate the 32-bit AVR AT32UC3C0512C microcontroller.
Features & Benefits of the UC3C-EK
Floating Point Unit (FPU)
Dual CAN and LIN connectors
Motor Control PWM and ADC
USB On-The-Go (OTG)
Peripheral Event System
On-board memory
JTAG connector for programming and debugging
Colour LCD (320 x 240)
Light, temperature and microphone sensors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MicrochipTechnology
Evaluation Kit
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
AT32UC3C0512C
Processor Type
MCU
Product details
UC3C-EK Evaluation Kit
The UC3C-EK is a comprehensive kit designed to evaluate the 32-bit AVR AT32UC3C0512C microcontroller.
Features & Benefits of the UC3C-EK
Floating Point Unit (FPU)
Dual CAN and LIN connectors
Motor Control PWM and ADC
USB On-The-Go (OTG)
Peripheral Event System
On-board memory
JTAG connector for programming and debugging
Colour LCD (320 x 240)
Light, temperature and microphone sensors