Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
I2C, Serial-2 Wire
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
8192 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Maximum Random Access Time
0.6µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Number of Words
8192
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
I2C, Serial-2 Wire
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
8192 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Maximum Random Access Time
0.6µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Number of Words
8192
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.