Technical Document
Specifications
Brand
Microchip TechnologyMounting Type
Surface Mount
Package Type
VQFN
Pin Count
20
Dimensions
3.1 x 3.1 x 0.8mm
Length
3.1mm
Width
3.1mm
Height
0.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AT42QT1040-MMHR, Touch Controller IC, 20-Pin VQFN
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
AT42QT1040-MMHR, Touch Controller IC, 20-Pin VQFN
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
Microchip TechnologyMounting Type
Surface Mount
Package Type
VQFN
Pin Count
20
Dimensions
3.1 x 3.1 x 0.8mm
Length
3.1mm
Width
3.1mm
Height
0.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States