AT42QT1011-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23

RS Stock No.: 127-6596Brand: Microchip TechnologyManufacturers Part No.: AT42QT1011-TSHR
brand-logo
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Resolution

14 bit

Interface Type

Digital Output

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AT42QT1011-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AT42QT1011-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23
Stock information temporarily unavailable.

Technical Document

Specifications

Resolution

14 bit

Interface Type

Digital Output

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C