Microchip AT24C04C-PUM, 4kbit EEPROM Chip, 0.55μs 8-Pin PDIP Serial-2 Wire

RS Stock No.: 127-2686Brand: Microchip TechnologyManufacturers Part No.: AT24C04C-PUM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

100yr

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

0.55µs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT24C04C-PUM, 4kbit EEPROM Chip, 0.55μs 8-Pin PDIP Serial-2 Wire
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Microchip AT24C04C-PUM, 4kbit EEPROM Chip, 0.55μs 8-Pin PDIP Serial-2 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

100yr

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

0.55µs