MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 7, EU 40
Technical Document
Specifications
Brand
MG RubberGender
Women
Shoe Size EU
40
Shoe Size UK
7
Type
Trainer
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Resistant To
Acid, Base, Heat, Oil
Sole Material
PUR
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 7, EU 40
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 7, EU 40
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MG RubberGender
Women
Shoe Size EU
40
Shoe Size UK
7
Type
Trainer
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Resistant To
Acid, Base, Heat, Oil
Sole Material
PUR