Mersen 32A Cartridge Fuse, 14 x 51mm

RS Stock No.: 230-3109Brand: MersenManufacturers Part No.: W220819J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

32A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 32A FF Cartridge Fuse, 14 x 51mm
₹ 1,546.213Each (In a Box of 10) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 32A Cartridge Fuse, 14 x 51mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mersen 32A Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.
You may be interested in
Mersen 32A FF Cartridge Fuse, 14 x 51mm
₹ 1,546.213Each (In a Box of 10) (Exc. GST)

Technical Document

Specifications

Brand

Mersen

Current Rating

32A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 32A FF Cartridge Fuse, 14 x 51mm
₹ 1,546.213Each (In a Box of 10) (Exc. GST)