Technical Document
Specifications
Brand
Merlin GerinCurrent Rating
16A
Number of Poles
1+N
Tripping Characteristics
Type C
Series
DPN
Breaking Capacity at Maximum Voltage Rating
6 kA
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin RCBO, 16A Current Rating, 1+N Poles, Type C
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Merlin Gerin RCBO, 16A Current Rating, 1+N Poles, Type C
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Merlin GerinCurrent Rating
16A
Number of Poles
1+N
Tripping Characteristics
Type C
Series
DPN
Breaking Capacity at Maximum Voltage Rating
6 kA
