Mennekes 32A 2P+E (2Schuko), 5P (ACEE Form) Pole, 4 Gang Combi Unit, IP44
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Number of Poles
2P+E (2Schuko), 5P (ACEE Form)
Number of Sockets
4
International Protection Rating
IP44
Height
341mm
Width
172mm
Depth
149mm
Dimensions W x H x D
172 x 341 x 149mm
Dimensions (W x H x D)
172 x 341 x 149mm
Country of Origin
Germany
Product details
Type 98093
Housing: 341 x 172 x 149 mm
1 CEEform socket 16 A, 400 V, 5 P
1 CEEform socket 32 A, 400 V, 5 P
2 SCHUKO® sockets 16 A, 230 V, 2P + E
Fuse protection/device protection:
1 Neozed D 01, 3P
1 Neozed D 02, 3P
2 Neozed D 01, 1P
Connect up to 2 cables of up to 5 x 25 mm2
Approvals
DIN VDE 0623
Standards
EN 60309-2
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Number of Poles
2P+E (2Schuko), 5P (ACEE Form)
Number of Sockets
4
International Protection Rating
IP44
Height
341mm
Width
172mm
Depth
149mm
Dimensions W x H x D
172 x 341 x 149mm
Dimensions (W x H x D)
172 x 341 x 149mm
Country of Origin
Germany
Product details
Type 98093
Housing: 341 x 172 x 149 mm
1 CEEform socket 16 A, 400 V, 5 P
1 CEEform socket 32 A, 400 V, 5 P
2 SCHUKO® sockets 16 A, 230 V, 2P + E
Fuse protection/device protection:
1 Neozed D 01, 3P
1 Neozed D 02, 3P
2 Neozed D 01, 1P
Connect up to 2 cables of up to 5 x 25 mm2
Approvals
DIN VDE 0623
Standards
EN 60309-2
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.