Omega field vac replacement ESD hose

RS Stock No.: 719-9885Brand: MendaManufacturers Part No.: 35861
brand-logo
View all in Anti Static Vacuum Cleaners

Technical Document

Specifications

Brand

Menda

Type

Hose

Country of Origin

United States

Product details

ESD Protected Vacuum Cleaner

The Menda Omega Field Vac is a high performance field service vacuum in a rigid, lightweight, portable enclosure. It designed to work in and around sensitive electronic equipment such as copy and fax machines, telecom equipment, computers, printers and larger pieces of production and assembly equipment. The standard 0.3 micron filter pack is 66% more efficient than other service vacuums with 0.9 micron filters. The standard filter will safely trap soot, pollens, drywall dust, black toner, and most colour toner.,The Omega Field Vac is safe for ESD sensitive electronics. The electronic line filter prevents EMI/RFI noise and the utensils are static dissipative. The internal ground-wire in the flex-hose and the enclosure virtually eliminate static charge generation from utensils. Any charge generated is safely dissipated back through the electrically grounded motor.

Approvals

UL

ESD Production Tools

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omega field vac replacement ESD hose
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omega field vac replacement ESD hose
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Menda

Type

Hose

Country of Origin

United States

Product details

ESD Protected Vacuum Cleaner

The Menda Omega Field Vac is a high performance field service vacuum in a rigid, lightweight, portable enclosure. It designed to work in and around sensitive electronic equipment such as copy and fax machines, telecom equipment, computers, printers and larger pieces of production and assembly equipment. The standard 0.3 micron filter pack is 66% more efficient than other service vacuums with 0.9 micron filters. The standard filter will safely trap soot, pollens, drywall dust, black toner, and most colour toner.,The Omega Field Vac is safe for ESD sensitive electronics. The electronic line filter prevents EMI/RFI noise and the utensils are static dissipative. The internal ground-wire in the flex-hose and the enclosure virtually eliminate static charge generation from utensils. Any charge generated is safely dissipated back through the electrically grounded motor.

Approvals

UL

ESD Production Tools