Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
33.6 → 62.4 V dc
Power Rating
200.4W
Input Voltage Nominal
48 V dc
Output Current
16.7A
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
4kV dc
Length
191mm
Depth
40mm
Railway Approved
Yes
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
91%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
33.6 → 62.4 V dc
Power Rating
200.4W
Input Voltage Nominal
48 V dc
Output Current
16.7A
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
4kV dc
Length
191mm
Depth
40mm
Railway Approved
Yes
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
91%
Country of Origin
Taiwan, Province Of China


