Technical Document
Specifications
Brand
MaximMinimum Input Voltage
2 V
Maximum Input Voltage
6 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
9.91mm
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim MAX680CPA DC-DC Converter 8-Pin, PDIP
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Maxim MAX680CPA DC-DC Converter 8-Pin, PDIP
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MaximMinimum Input Voltage
2 V
Maximum Input Voltage
6 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
9.91mm
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm