Technical Document
Specifications
Brand
Maxim IntegratedNumber of Segments
15
Current Accuracy
±3%
Maximum Supply Current
350 μA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Typical Operating Supply Voltage
6.5 → 65 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
Malaysia
Product details
LED Drivers, Maxim Integrated
LED Drivers, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
100
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Segments
15
Current Accuracy
±3%
Maximum Supply Current
350 μA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Typical Operating Supply Voltage
6.5 → 65 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
Malaysia
Product details