Maxim MAX1605EUT#TG16, LCD Display Driver, 6-Pin SOT-23

RS Stock No.: 165-8924Brand: Maxim IntegratedManufacturers Part No.: MAX1605EUT#TG16
brand-logo
View all in Display Drivers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm

Country of Origin

United States

Product details

LCD Bias Supply, Maxim Integrated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX1605EUT#TG16, LCD Display Driver, 6-Pin SOT-23
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Maxim MAX1605EUT#TG16, LCD Display Driver, 6-Pin SOT-23
Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm

Country of Origin

United States

Product details

LCD Bias Supply, Maxim Integrated