Technical Document
Specifications
Brand
MaximMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.43 x 7.87 x 4.45mm
Length
19.43mm
Width
7.87mm
Height
4.45mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Product details
Static RAM, Maxim Integrated
SRAM (Static Random Access Memory)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MaximMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.43 x 7.87 x 4.45mm
Length
19.43mm
Width
7.87mm
Height
4.45mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Product details