Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
4.5A
Maximum Output Voltage
3.3 V
Regulator Function
Buck Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
16
Package Type
WLP
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated, MAX18166EWE+ Step Down DC-DC Converter, 1-Channel 4.5A Adjustable 16-Pin, WLP
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Maxim Integrated, MAX18166EWE+ Step Down DC-DC Converter, 1-Channel 4.5A Adjustable 16-Pin, WLP
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
4.5A
Maximum Output Voltage
3.3 V
Regulator Function
Buck Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
16
Package Type
WLP