Technical Document
Specifications
Brand
MaximArchitecture
R-2R
Resolution
8 bit
Full Scale Error
±1LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Maximum Settling Time
4µs
Digital Interface Type
Serial (SPI)
Voltage Reference
External
Typical Single Supply Voltage
2.5 → 5.5 V
Power Supply Type
Single
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
3.1 x 3.1 x 0.95mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MaximArchitecture
R-2R
Resolution
8 bit
Full Scale Error
±1LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Maximum Settling Time
4µs
Digital Interface Type
Serial (SPI)
Voltage Reference
External
Typical Single Supply Voltage
2.5 → 5.5 V
Power Supply Type
Single
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
3.1 x 3.1 x 0.95mm