Technical Document
Specifications
Brand
MaximNumber of ADCs
1
Resolution
12-bit
Sampling Rate
0.03ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Digital Interface Type
Parallel
Power Supply Type
Dual
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
16.66 x 10.92 x 3.96mm
Product details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
MaximNumber of ADCs
1
Resolution
12-bit
Sampling Rate
0.03ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Digital Interface Type
Parallel
Power Supply Type
Dual
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
16.66 x 10.92 x 3.96mm
Product details