Technical Document
Specifications
Brand
MarquardtActuator Type
Standard
Terminal Type
PCB
Contact Current Rating
2 A
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
≤1.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated, Silver
Case Material
PBTP
Mechanical Life
100000Operations
Voltage Rating
24V dc
Operating Temperature Range
-40 → +85°C
Country of Origin
Romania
Product details
Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series
Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.
Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
MarquardtActuator Type
Standard
Terminal Type
PCB
Contact Current Rating
2 A
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
≤1.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated, Silver
Case Material
PBTP
Mechanical Life
100000Operations
Voltage Rating
24V dc
Operating Temperature Range
-40 → +85°C
Country of Origin
Romania
Product details
Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series
Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.
Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long