Marl Green Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 666-7261Brand: MarlManufacturers Part No.: 532-114-75
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

110V ac

Light Output Colour

Green

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

6mA

Length

37mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 532 Series

Stainless steel housing
180° viewing angle
Full internal potting to resist shock and vibration
Sealed to IP67

P.O.A.

Marl Green Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Marl Green Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Marl

Voltage Rating

110V ac

Light Output Colour

Green

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

6mA

Length

37mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 532 Series

Stainless steel housing
180° viewing angle
Full internal potting to resist shock and vibration
Sealed to IP67