Manulatex Green Reusable Polyurethane Apron, 1.15m
Technical Document
Specifications
Brand
ManulatexMaterial Properties
Acid Resistance
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Green
Style
Apron
Gender
Unisex
Waist Size
90cm
Range
Delta Apron
Length
1.15m
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Manulatex Green Reusable Polyurethane Apron, 1.15m
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Manulatex Green Reusable Polyurethane Apron, 1.15m
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
ManulatexMaterial Properties
Acid Resistance
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Green
Style
Apron
Gender
Unisex
Waist Size
90cm
Range
Delta Apron
Length
1.15m
Country of Origin
France