MakerBot 1.75mm Sparkly Dark Blue PLA 3D Printer Filament, 900g

RS Stock No.: 835-4333Brand: MakerBotManufacturers Part No.: MP06044
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Printing Technology

FDM

Machine Specific

Yes

Colour

Sparkly Dark Blue

Weight

900g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

United States

Product details

MakerBot 3D Printing PLA Filament

MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

You may be interested in
View all in 3D Printing Materials

Stock information temporarily unavailable.

P.O.A.

MakerBot 1.75mm Sparkly Dark Blue PLA 3D Printer Filament, 900g

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MakerBot 1.75mm Sparkly Dark Blue PLA 3D Printer Filament, 900g

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Printing Technology

FDM

Machine Specific

Yes

Colour

Sparkly Dark Blue

Weight

900g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

United States

Product details

MakerBot 3D Printing PLA Filament

MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

You may be interested in