Technical Document
Specifications
Brand
Mac 8Contact Material
Brass
Contact Plating
Gold Over Nickel
Gender
Male
Plug/Socket Diameter
0.7mm
Termination Method
Solder
Insulation Material
PTFE
Country of Origin
Japan
Product details
Miniature Teflon Terminals
Ultra-compact Teflon terminal, can be soldered to PCBs
Upper and lower pins electrically insulated
For use with ultra-small-current parts and other applications where glass epoxy is not suitable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
Mac 8Contact Material
Brass
Contact Plating
Gold Over Nickel
Gender
Male
Plug/Socket Diameter
0.7mm
Termination Method
Solder
Insulation Material
PTFE
Country of Origin
Japan
Product details
Miniature Teflon Terminals
Ultra-compact Teflon terminal, can be soldered to PCBs
Upper and lower pins electrically insulated
For use with ultra-small-current parts and other applications where glass epoxy is not suitable