Lovato Auxiliary Contact Block, 2 Contact, NO/NC, Side Mount

RS Stock No.: 789-2893Brand: LovatoManufacturers Part No.: 11SMX1311
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Side Mount

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Lovato 10 A Motor Protection Circuit Breaker
₹ 2,161.10Each (Exc. GST)

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, NO/NC, Side Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, NO/NC, Side Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Lovato 10 A Motor Protection Circuit Breaker
₹ 2,161.10Each (Exc. GST)

Technical Document

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Side Mount

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Lovato 10 A Motor Protection Circuit Breaker
₹ 2,161.10Each (Exc. GST)