Technical Document
Specifications
Brand
LittelfuseTrip Current
2.8A
Voltage Rating
12V dc
Time to Trip
0.5s
Hold Current
1.5A
Maximum Current
100 A
Length
3.41mm
Height
4.83mm
Width
0.48mm
Terminal Material
Tin
Minimum Resistance
0.04Ω
Maximum Resistance
110mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
Dimensions
3.41 x 0.48 x 4.83mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
LittelfuseTrip Current
2.8A
Voltage Rating
12V dc
Time to Trip
0.5s
Hold Current
1.5A
Maximum Current
100 A
Length
3.41mm
Height
4.83mm
Width
0.48mm
Terminal Material
Tin
Minimum Resistance
0.04Ω
Maximum Resistance
110mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
Dimensions
3.41 x 0.48 x 4.83mm