Linemaster Foot Switch Changeover Foot Switch - Steel Case Material, 1CO, 15A Contact Current

RS Stock No.: 283-6231Brand: LinemasterManufacturers Part No.: LMT-91-SDistrelec Article No.: 13588815
View all in Foot Switches

Technical Document

Specifications

Series

Treadlite II

Contact Configuration

1CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Changeover

Case Material

Steel

Contact Current Rating

15A

Switch Environment

Foot Switch

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Linemaster Foot Switch Changeover Foot Switch - Steel Case Material, 1CO, 15A Contact Current

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Linemaster Foot Switch Changeover Foot Switch - Steel Case Material, 1CO, 15A Contact Current

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Treadlite II

Contact Configuration

1CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Changeover

Case Material

Steel

Contact Current Rating

15A

Switch Environment

Foot Switch

Country of Origin

United States