Technical Document
Specifications
Brand
LexarCapacity
64 GB
Industrial
No
X Speed Rating
1400x
Card Format
CompactFlash
Nand Type
MLC
Model
XQD
Country of Origin
Taiwan, Province Of China
Product details
Lexar Professional 1400x XQD 2.0 card
The Lexar Professional 1400x XQD 2.0 card provides a performance you can trust whether you are a professional photographer, videographer or adventure photography enthusiast.
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 1400x
High-speed performance, with a read transfer speed up to 1400x (210MB/s) and support for both PCI Express® Gen 2 and USB 3.0 interfaces*
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
high-speed performance of the card allows you to quickly shoot and transfer your files. And when used with an XQD 2.0 USB 3.0 reader, such as the Lexar® Professional Workflow XR2 (RS 914-5133), youll maximize the read transfer speed capability of the card
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
LexarCapacity
64 GB
Industrial
No
X Speed Rating
1400x
Card Format
CompactFlash
Nand Type
MLC
Model
XQD
Country of Origin
Taiwan, Province Of China
Product details
Lexar Professional 1400x XQD 2.0 card
The Lexar Professional 1400x XQD 2.0 card provides a performance you can trust whether you are a professional photographer, videographer or adventure photography enthusiast.
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 1400x
High-speed performance, with a read transfer speed up to 1400x (210MB/s) and support for both PCI Express® Gen 2 and USB 3.0 interfaces*
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
high-speed performance of the card allows you to quickly shoot and transfer your files. And when used with an XQD 2.0 USB 3.0 reader, such as the Lexar® Professional Workflow XR2 (RS 914-5133), youll maximize the read transfer speed capability of the card