Lenze Electromagnetic Clutch 7.5Nm, 14.105.06

RS Stock No.: 488-9172Brand: LenzeManufacturers Part No.: 14.105.06
View all in Electromagnetic Clutches

Technical Document

Specifications

Brand

Lenze

Torque Rating

7.5Nm

Bore Diameter

17mm

Body Diameter

80mm

Supply Voltage

24V dc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lenze Electromagnetic Clutch 7.5Nm, 14.105.06
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Lenze Electromagnetic Clutch 7.5Nm, 14.105.06
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lenze

Torque Rating

7.5Nm

Bore Diameter

17mm

Body Diameter

80mm

Supply Voltage

24V dc