Technical Document
Specifications
Brand
LegrisThreaded Connection
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Manufacturer Series
9101
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Seal Material
Perbunan
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Product details
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrisThreaded Connection
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Manufacturer Series
9101
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Seal Material
Perbunan
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Product details
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.
