Legris 3528 Series, Threaded Connection Style

RS Stock No.: 460-2357Brand: LegrisManufacturers Part No.: 3528 00 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Manufacturer Series

3528

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Banjo Bolts/Bodies

Adaptors for connecting pneumatic hose at right-angles.

Bolts made from zinc-passivated steel and plastic bodies
Nitrile ’O’ rings
Max operating pressure 20 bar
Temperature range -20 to 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris 3528 Series, Threaded Connection Style
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legris 3528 Series, Threaded Connection Style
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Manufacturer Series

3528

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Banjo Bolts/Bodies

Adaptors for connecting pneumatic hose at right-angles.

Bolts made from zinc-passivated steel and plastic bodies
Nitrile ’O’ rings
Max operating pressure 20 bar
Temperature range -20 to 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more