Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
Spotlight
Voltage Rating
220 → 240 V ac
Length
51 mm
Dimensions
81 (Dia.) x 51 mm
Diameter
81mm
Wattage
8 W
Colour Temperature
3000K
Cut-out Size
68mm
Model
Ledvance Spot Light
Light Colour
Warm White
Dimmable
Yes
Finish
Silver
EU Energy Efficiency Rating
A
Standards Met
CB, CE, SUED, TUEV
Lamp Supplied
Yes
Diffuser Finish
Opal
Country of Origin
China
Product details
Ledvance LED Spot Fireproof
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. The spot has IP65 rated protection incorporated making it fireproof up to 90 min.
Features and Benefits
Functional Design
Easy installation
Aluminium housing
Beam angle: 38°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 530 lm
Type of Protection: IP65
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
Spotlight
Voltage Rating
220 → 240 V ac
Length
51 mm
Dimensions
81 (Dia.) x 51 mm
Diameter
81mm
Wattage
8 W
Colour Temperature
3000K
Cut-out Size
68mm
Model
Ledvance Spot Light
Light Colour
Warm White
Dimmable
Yes
Finish
Silver
EU Energy Efficiency Rating
A
Standards Met
CB, CE, SUED, TUEV
Lamp Supplied
Yes
Diffuser Finish
Opal
Country of Origin
China
Product details
Ledvance LED Spot Fireproof
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. The spot has IP65 rated protection incorporated making it fireproof up to 90 min.
Features and Benefits
Functional Design
Easy installation
Aluminium housing
Beam angle: 38°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 530 lm
Type of Protection: IP65
Standards
CE, CB, TUEV SUED