LEDVANCE LED Bulkhead Light, 24 W, 230 V

RS Stock No.: 122-3571Brand: LEDVANCEManufacturers Part No.: 4058075000780
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Wattage

24 W

Voltage Rating

230 V

Lamp Type

LED

Diameter

400mm

Lamp Shape

Round

Country of Origin

China

Product details

Ledvance Round Surface Mount LED Luminaire

The introduction of this round LED surface mount luminaire is part of the Ledvance luminaire family providing greater efficiency with a contemporary modern look. The round luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The flat design of this luminaire delivers a uniformed light across the entire lens.

Features and Benefits

Up to 55% energy efficient
Easy and quick installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of protection: IP44
Impact resistance: IK03

Standards

CE, CB, TUEV SUED

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Bulkhead Light, 24 W, 230 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LEDVANCE LED Bulkhead Light, 24 W, 230 V
Stock information temporarily unavailable.

Technical Document

Specifications

Wattage

24 W

Voltage Rating

230 V

Lamp Type

LED

Diameter

400mm

Lamp Shape

Round

Country of Origin

China

Product details

Ledvance Round Surface Mount LED Luminaire

The introduction of this round LED surface mount luminaire is part of the Ledvance luminaire family providing greater efficiency with a contemporary modern look. The round luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The flat design of this luminaire delivers a uniformed light across the entire lens.

Features and Benefits

Up to 55% energy efficient
Easy and quick installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of protection: IP44
Impact resistance: IK03

Standards

CE, CB, TUEV SUED