Technical Document
Specifications
Brand
LEDVANCELamp Base
GU10
Wattage
7.2 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
80W
Dimmable
Yes
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
575 lm
Length
55 mm
Diameter
51mm
Life Hours
25000h
Country of Origin
Ukraine
Product details
Ledvance Parathom Advanced PAR16 GU10
Ledvance PARATHOM Advanced PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 35000 hours, while providing premium light quality.
Features and Benefits
Advanced grade LED reflector lamps
Dimmable
GU10 base
Lifetime of up to 35000 hours
Low energy consumption
Premium light quality
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
LEDVANCELamp Base
GU10
Wattage
7.2 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
80W
Dimmable
Yes
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
575 lm
Length
55 mm
Diameter
51mm
Life Hours
25000h
Country of Origin
Ukraine
Product details
Ledvance Parathom Advanced PAR16 GU10
Ledvance PARATHOM Advanced PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 35000 hours, while providing premium light quality.
Features and Benefits
Advanced grade LED reflector lamps
Dimmable
GU10 base
Lifetime of up to 35000 hours
Low energy consumption
Premium light quality