LEDVANCE ST8AU-EM 2400 lm 16 W LED Fluorescent Tube, T8 (1213mm)

RS Stock No.: 125-4103Brand: LEDVANCEManufacturers Part No.: 4052899956438
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

1213mm

Wattage

16 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2400 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

50000h

Series

ST8AU-EM

Country of Origin

China

Product details

Ledvance SubstiTUBE ST8AU-EM LED Lamps

The Ledvance SubstiTUBE ST8AU-EM series are real G13 16W and 24 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires. Providing energy savings of up to 67% and a lamp lifetime of up to 50000 hours.

These LED replacement tubes are innovative, easy and safe to use in CCG or 230 V mains voltage installations as direct retrofits without the need to rewire.

LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology. The rotation end caps labelled with an angle can help you precisely set the angle of the beam to suit most applications.

Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc. For applications with high operating hours.

Features and Benefits

LED replacement for traditional T8 fluorescent lamps with G13 end caps
Provides 100% instant light
Up to 63% energy savings compared to traditional T8 lamps
Rotational end caps
No rewiring necessary at the CCG
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE ST8AU-EM 2400 lm 16 W LED Fluorescent Tube, T8 (1213mm)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LEDVANCE ST8AU-EM 2400 lm 16 W LED Fluorescent Tube, T8 (1213mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Length Metric

1213mm

Wattage

16 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2400 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

50000h

Series

ST8AU-EM

Country of Origin

China

Product details

Ledvance SubstiTUBE ST8AU-EM LED Lamps

The Ledvance SubstiTUBE ST8AU-EM series are real G13 16W and 24 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires. Providing energy savings of up to 67% and a lamp lifetime of up to 50000 hours.

These LED replacement tubes are innovative, easy and safe to use in CCG or 230 V mains voltage installations as direct retrofits without the need to rewire.

LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology. The rotation end caps labelled with an angle can help you precisely set the angle of the beam to suit most applications.

Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc. For applications with high operating hours.

Features and Benefits

LED replacement for traditional T8 fluorescent lamps with G13 end caps
Provides 100% instant light
Up to 63% energy savings compared to traditional T8 lamps
Rotational end caps
No rewiring necessary at the CCG
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included