Dual-use

Teledyne LeCroy WaveSurfer 44Xs-A WaveSurfer Xs-A Series Bench Digital Oscilloscope, 4 Analogue Channels, 400MHz

RS Stock No.: 672-1643Brand: LeCroyManufacturers Part No.: WaveSurfer 44Xs-A
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

LeCroy

Bandwidth

400MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

WaveSurfer Xs-A

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

200ps/div

Screen Size

10.4in

Sample Rate Random

2.5 Gsps

Length

340mm

Record Length

5M points/ch

Dimensions

340 x 152 x 260mm

Height

260mm

Weight

7.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

875ps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy WaveSurfer 44Xs-A WaveSurfer Xs-A Series Bench Digital Oscilloscope, 4 Analogue Channels, 400MHz
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Teledyne LeCroy WaveSurfer 44Xs-A WaveSurfer Xs-A Series Bench Digital Oscilloscope, 4 Analogue Channels, 400MHz
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

LeCroy

Bandwidth

400MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

WaveSurfer Xs-A

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

200ps/div

Screen Size

10.4in

Sample Rate Random

2.5 Gsps

Length

340mm

Record Length

5M points/ch

Dimensions

340 x 152 x 260mm

Height

260mm

Weight

7.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

875ps