LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

RS Stock No.: 301-3481Brand: LAGManufacturers Part No.: 25155
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

PUR

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Fixing Hole Size

8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

PUR

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Fixing Hole Size

8mm

You may be interested in