LAG Swivel Castor Wheel, 300kg Capacity, 100mm Wheel

RS Stock No.: 435-2579Brand: LAGManufacturers Part No.: 23628
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

300kg

Overall Height

137mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

105 x 85mm

Tyre Material

PUR

Fixing Centres

80 x 60mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Material

Cast Iron

Hub Bearing Type

Roller Bearing

Fixing Hole Size

8mm

You may be interested in

P.O.A.

LAG Swivel Castor Wheel, 300kg Capacity, 100mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LAG Swivel Castor Wheel, 300kg Capacity, 100mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

300kg

Overall Height

137mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

105 x 85mm

Tyre Material

PUR

Fixing Centres

80 x 60mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Material

Cast Iron

Hub Bearing Type

Roller Bearing

Fixing Hole Size

8mm

You may be interested in