LAG Swivel Castor Wheel, 75kg Capacity, 100mm Wheel

RS Stock No.: 278-5264Brand: LAGManufacturers Part No.: 13308FR
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

75kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Includes Brake

Yes

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 75kg Capacity, 100mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LAG Swivel Castor Wheel, 75kg Capacity, 100mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

75kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Includes Brake

Yes

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in